
120W AC-DC DIN rail power supply, featuring a single 24V output with a 5A maximum current. This converter operates across a wide AC input range of 90-264V, delivering a stable 24V nominal output voltage. Achieving 86% efficiency, it functions within an extended temperature range of -35°C to 71°C. Designed for DIN rail mounting, this RoHS compliant component offers a robust solution for various power applications.
Carlo Gavazzi SPD241201N technical specifications.
| Current - Output 1 | 5A |
| Depth | 123mm |
| Efficiency | 86% |
| Height | 124mm |
| Length | 63.2mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 230V |
| Min Input Voltage | 115V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -35°C |
| Max Output Current | 5A |
| Max Output Power | 120W |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 120W |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 24V |
| Weight | 920g |
| Width | 123.6mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi SPD241201N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
