
General purpose AC-DC converter, 18W output power, 24V nominal output voltage, and 750mA maximum output current. Features a single output and operates with an input voltage range of 90-265V AC. Designed for DIN rail mounting, this converter offers an efficiency of 77% and a wide operating temperature range from -20°C to 71°C. Its compact dimensions are 22.5mm width, 90mm height, and 114mm depth.
Carlo Gavazzi SPD24181 technical specifications.
| Current - Output 1 | 750mA |
| Depth | 114mm |
| Efficiency | 77% |
| Height | 90mm |
| Length | 22.5mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 750mA |
| Max Output Power | 18W |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Power | 18W |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 24V |
| Weight | 150g |
| Width | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi SPD24181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
