
240W, 1-output, 24V DC/DC converter with 10A output current. Features 89% efficiency and a wide AC input range from 90V to 264V. Operates across a temperature range of -40°C to 71°C. Hybrid, metal package designed for board mount applications. RoHS compliant.
Carlo Gavazzi SPD242401 technical specifications.
| Current - Output 1 | 10A |
| Depth | 123.6mm |
| Efficiency | 89% |
| Height | 124mm |
| Length | 83.5mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 230V |
| Min Input Voltage | 115V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Power | 240W |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 240W |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 24V |
| Weight | 1380g |
| Width | 124.5mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi SPD242401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
