Carlo Gavazzi SPM3051 technical specifications.
| Efficiency | 74% |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Series | SPM3 (30W) |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi SPM3051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.