
The Carlo Gavazzi SPM3151 is a 30W AC/DC power supply with an output voltage of 15V and a maximum output current of 2A. It operates within a temperature range of -25°C to 71°C and has an efficiency of 83%. The device is designed for DIN rail mounting and features a maximum power dissipation of 30W. It is part of the SPM3 series and has an isolation voltage of 3kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carlo Gavazzi SPM3151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 83% |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2A |
| Max Power Dissipation | 30W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Series | SPM3 (30W) |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi SPM3151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.