The Carlo Gavazzi SPP1 24601 is a 24V AC/DC switching power supply with a maximum output current of 2.5A and a maximum output power of 60W. It has a typical efficiency of 89% and a minimum isolation voltage of 3000VAC. The supply operates within a temperature range of -40°C to 71°C and is designed for general use. It features a screw terminal block input connector and a power indicator, and has a fixed output type with a load regulation of 1%.
Checking distributor stock and pricing after the page loads.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 2.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 60W |
| Efficiency | 89(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 71°C |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 1.5A |
| Tolerance | ±1% |
| Ripple & Noise | 100mV |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |