The Carlo Gavazzi TAD2150A5A is a current transformer with a high potential of 3000VAC and a primary side current of 150mA. It features a burden of 3 and an operating frequency range of 40 to 60 Hz. The device has a mounting style of busbar/DIN rail and a lead style of screw terminal. It provides an accuracy of 0.5% and a secondary side current of 500mA.
Carlo Gavazzi TAD2150A5A technical specifications.
| Transformer Type | Current Transformer |
| Number of Terminals | 4 |
| High Potential | 3000VAC |
| Mounting | Busbar/DIN Rail |
| Lead Style | Screw Terminal |
| Primary Side Current | 150000mA |
| Secondary Side Current | 5000mA |
| Accuracy | 0.5% |
| Burden | 3VA |
| Operating Frequency | 40 to 60Hz |
| Minimum Window Size | 22mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Carlo Gavazzi TAD2150A5A to view detailed technical specifications.
No datasheet is available for this part.