Sign in to ask questions about the Carlo Gavazzi UA12BLD02NPM1TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carlo Gavazzi UA12BLD02NPM1TR technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Ratings | IP65 |
| Response Frequency | 20Hz |
| Sensing Distance | 2000mm |
| Sensing Method | Ultrasonic |
| Series | UA12 |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi UA12BLD02NPM1TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.