Carlo Gavazzi Ultrasonic Sensor Barrel 50 400 mm PNP, Cable
Carlo Gavazzi UA18CAD04PPTI technical specifications.
| Body Material | PBT, Polybutylene |
| Length | 83.6mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Response Frequency | 10Hz |
| Sensing Distance | 400mm |
| Sensing Method | Ultrasonic |
| Series | UA18 |
| Shielding | Unshielded |
| Switching Current | 500mA |
| Termination | Cable Leads |
| RoHS | Not Compliant |
No datasheet is available for this part.