
Carlo Gavazzi UA18CLD15NOM1 technical specifications.
| Length | 90mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Mount | Panel |
| Operating Supply Voltage | 30V |
| Output Type | NPN |
| Ratings | IP67 |
| Switching Current | 500mA |
| Termination | Cable |
| RoHS | Not Compliant |
No datasheet is available for this part.
