
The VP01EP from Carlo Gavazzi is a level sensor with a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It has a maximum input voltage of 40V and a minimum input voltage of 10V. The sensor is rated for IP67 and has a threaded mount. It operates at a frequency of 30 Hz and has a single output configuration of PNP.
Carlo Gavazzi VP01EP technical specifications.
| Current | 200mA |
| Length | 74mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 10V |
| Min Supply Voltage (DC) | 40V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Mount | Threaded |
| Number of Outputs | 1 |
| Operating Frequency | 30 Hz |
| Output Configuration | PNP |
| Output Current | 200mA |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Voltage Rating | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi VP01EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
