
Level Sensor Photoelectric 40V Analog(Current) 10bar
Carlo Gavazzi VP02E technical specifications.
| Body Material | Polysulfone |
| Current | 200mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 40V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Mount | Threaded, Cable |
| Operating Frequency | 30 Hz |
| Output Configuration | NPN |
| Output Current | 200mA |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Voltage Rating | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi VP02E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
