
The Carlo Gavazzi VP02EP is a level sensor with a contact output configuration and a PNP output type. It has a maximum supply voltage of 40V and an output current of 200mA. The sensor is rated for IP67 and has a threaded mount. It operates at a frequency of 30 Hz and is not Reach SVHC compliant.
Carlo Gavazzi VP02EP technical specifications.
| Current | 200mA |
| Diameter | 12.5mm |
| Length | 92mm |
| Max Supply Voltage (DC) | 40V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Mount | Threaded |
| Operating Frequency | 30 Hz |
| Output Configuration | PNP |
| Output Current | 200mA |
| Output Type | PNP |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Termination | Cable |
| Voltage Rating | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi VP02EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
