The VP02EPM is a PNP sensor with a voltage rating of 40V and a current rating of 200mA. It features a threaded, cable mount design and is constructed with a polysulfone body. The sensor operates within a temperature range of -20°C to 80°C and meets IP67 ratings. It is part of the VP series from Carlo Gavazzi.
Carlo Gavazzi VP02EPM technical specifications.
| Body Material | Polysulfone |
| Current | 200mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Threaded, Cable |
| Output Configuration | PNP |
| Ratings | IP67 |
| Series | VP |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi VP02EPM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.