The VP03E relay from Carlo Gavazzi features a polyamide body and threaded mount, with a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It has a maximum supply voltage of 40V and a minimum supply voltage of 10V. The relay is rated for 200mA and has an NPN output configuration. It is part of the VP series and its compliance with Reach SVHC is unknown.
Carlo Gavazzi VP03E technical specifications.
| Body Material | Polyamide |
| Current | 200mA |
| Current Rating | 200mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 40V |
| Min Supply Voltage (DC) | 10V |
| Mount | Threaded |
| Output Configuration | NPN |
| Reach SVHC Compliant | Unknown |
| Series | VP |
| Voltage Rating | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi VP03E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
