
Power Transformer 10kVA Wall Mount
Carroll & Meynell CM10000/FM0/400 technical specifications.
| Depth | 330mm |
| Length | 550mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Mount | Wall |
| Series | SIM |
| Weight | 85kg |
| Width | 530mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
