
Carroll & Meynell CM7501 technical specifications.
| Depth | 240mm |
| Length | 180mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Number of Phases | 1 |
| Output Current | 3A |
| Series | CM7501 |
| Weight | 9kg |
| Width | 220mm |
| RoHS | Compliant |
Download the complete datasheet for Carroll & Meynell CM7501 to view detailed technical specifications.
No datasheet is available for this part.