Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
CARROLL AND MEYNELL
CM7501/230
Datasheet
Carroll & Meynell
CM7501/230
Unconfirmed
Power Transformer 750VA
Passive Components
Transformers
Passive Components
Transformers
Power Transformers
Power Transformer 750VA
Frequency
60Hz
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Depth
170mm
Length
180mm
Max Frequency
60Hz
Min Frequency
50Hz
Number of Phases
1
Series
CM7501
Weight
9kg
Width
220mm
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account