Power Transformer 1HP 3 Terminal Screw Terminal
Carroll & Meynell CMV1X-1 technical specifications.
| Transformer Type | Variable Transformer |
| Primary Side Voltage | 240V |
| Secondary Side Voltage | 240V |
| Lead Style | Screw Terminal |
| Number of Terminals | 3 |
| Primary Frequency | 50/60Hz |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.