
POWER TRANSFORMER 415V Prim. 0/415/0/470V Sec
Carroll & Meynell CMV2F-3 technical specifications.
| Depth | 435mm |
| Length | 133mm |
| Mount | Screw |
| Number of Outputs | 3 |
| Number of Phases | 3 |
| Secondary Current | 2A |
| Termination | Screw |
| Weight | 10kg |
| Width | 110mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
