
POWER TRANSFORMER 240V Prim. 240V Sec
Carroll & Meynell CMV8X-1 technical specifications.
| Depth | 140mm |
| Length | 180mm |
| Mount | Screw |
| Number of Outputs | 1 |
| Number of Phases | 1 |
| RoHS Compliant | No |
| Secondary Current | 8A |
| Termination | Screw |
| Weight | 7.5kg |
| Width | 166mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
