The CAT1021WI-25-T3 is an 8-bit serial EEPROM IC with 256 words of memory. It operates at a supply voltage of 3V and has a maximum supply current of 0.003A. The device is rated for industrial temperature operation from -40 to 85°C. It is available in a SOP8 package with a 0.25mm pitch. The IC is designed for serial communication and has a maximum standby current of 0.00006A.
Catalyst Semiconductor CAT1021WI-25-T3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.003 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00006 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.