The CAT1023WI-42 is an industrial temperature power management IC with a single function and 1 channel. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 5.5V. The device is packaged in an 8-pin SOP package with dimensions of 3.9mm in width and 4.9mm in length. It is designed for use in industrial applications.
Catalyst Semiconductor CAT1023WI-42 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.