The CAT1161WI-45-T3 is an industrial single-chip IC from Catalyst Semiconductor. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 2.7 to 6V. The device features 8 terminals and a DUAL terminal position. It is packaged in a 8-pin SOP package with dimensions of 3.9mm in width and 4.9mm in length.
Catalyst Semiconductor CAT1161WI-45-T3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.