8K x 8 Serial EEPROM memory IC, featuring CMOS technology and an SOIC-8 package (PDSO8, R-PDSO-G8). Operates across an industrial temperature range of -40°C to 85°C with a supply voltage from 1.8V to 5.5V, nominal 3.3V. Offers a maximum clock frequency of 0.4MHz and a low standby current of 1µA. This 8-terminal component is designed for serial data communication.
Catalyst Semiconductor CAT24C64WI-GT3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.001 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Catalyst Semiconductor CAT24C64WI-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.