8K x 8 Serial EEPROM memory IC, operating from 1.8V to 5.5V supply voltage with a nominal 3.3V. Features a maximum clock frequency of 0.4MHz and an industrial temperature grade, functioning between -40°C and 85°C. This 8-terminal device is housed in a TSSOP-8 (PDSO8) package, offering a maximum operating current of 1mA and a standby current of 1µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Catalyst Semiconductor CAT24C64YI-GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.001 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Catalyst Semiconductor CAT24C64YI-GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.