The CAT28C64BJ-12 is a 28-bit EEPROM IC from Catalyst Semiconductor with a commercial temperature grade. It operates within a supply voltage range of 4.5 to 5.5V and has a maximum supply current of 0.03mA. The device features 8192 words of memory and a maximum access time of 120ns. It is packaged in a SOP28 package.
Catalyst Semiconductor CAT28C64BJ-12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.03 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 120 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Catalyst Semiconductor CAT28C64BJ-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.