The CAT3200TDI-TE7 is an industrial DC/DC controller from Catalyst Semiconductor. It operates over a temperature range of -40°C to 85°C and has a 6-pin VSSOP package. The device has a single function and a pin count of 6. It can handle input voltages between 2.7V and 4.5V.
Catalyst Semiconductor CAT3200TDI-TE7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 4.5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Catalyst Semiconductor CAT3200TDI-TE7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.