Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Rectangular, Surface Mount, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, TDFN, 8 PIN
Catalyst Semiconductor CAT34TS02VP2I-GT4 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -20 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 12 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.