Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 128 Positions, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-187, MSOP-10
Sign in to ask questions about the Catalyst Semiconductor CAT5133ZI-10-GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Catalyst Semiconductor CAT5133ZI-10-GT3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Catalyst Semiconductor CAT5133ZI-10-GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.