| Image | Part Number | Manufacturer | Description |
|---|---|---|---|
No Image | 3104140040 | Schneider | Replacement coil, 110/115VAC 50/60Hz, NEMA size 00, 0, 1 and 30 Amp contactor |
No Image | 3104140050 | Schneider | Replacement coil, 230VAC 60Hz, NEMA size 00, 0, 1 and 30 Amp lighting contactor |
No Image | 2966029 | Phoenix Contact | 6.2 mm PLC basic terminal blocks with screw connection method, input voltage 24 V AC/DC(without relay or optocoupler) |
No Image | 9999SB23 | Schneider | Power Pole Module Type S, 1NC-1NO, 60 Amp lighting contactor |
No Image | LA9ZX01285 | Schneider | Connector 1P for flat bars size 5 mm - 270 A max - 4 to 35 mm2 |
No Image | 3RT2916-1DG00-Z X90 | Siemens | Surge suppressor, Interference suppression diode 12 |
No Image | 3TY6483-0AV0 | Siemens | Magnet coil for contactor 3TC48, 400/380 V AC 50 Hz, 480/460 V 60 Hz |
No Image | LADS26 | Schneider | TeSys D - time delay auxiliary contact block - 1 NO + 1 NC lugs-ring terminals |
No Image | 3109632051 | Schneider | Replacement coil, 110/120VAC 50/60Hz, NEMA size 5 and 300 Amp contactor |
No Image | BEA300/T5 | ABB | Vertical coupling unit assembly between A210 through A300, AF210 through AF300 contactors and T5 MCCB/MCP |
No Image | CA5-11/11M | ABB | 4 poles front mounted instantaneous auxiliary contact block with 1 NO and 1 NC contact. Power loss at rated operating conditions per pole 0.1 W. |
No Image | LAD912GV | Schneider | mounting kit LAD9 - for D09 D12 D18 with circuit breaker |
No Image | 3RT2916-1LP00-Z X90 | Siemens | Surge suppressor, interference suppression diode with LED, 150 |
No Image | 3RH2916-2DA11 | Siemens | Auxiliary switch lateral, 1 NO + 1 NC Current path 1 NC, 1 NO for 3RH and 3RT spring-type terminal |
No Image | 3109140054 | Schneider | Replacement coil, 380VAC 50Hz, NEMA size 4 or 200 Amp lighting contactor |
No Image | 3TY7563-0AR0 | Siemens | Magnet coil for contactors 3TF56 and 3TK56 415 V AC 50 Hz/277 V AC 60 Hz |
No Image | 3TX4422-2G | Siemens | Auxiliary switch block, with screw terminal for contactor relays and motor contactors EN 50005 Ident. no. 22, 2 NO + 2 NC, 2U |
No Image | 9998X44 | Schneider | NEMA Control Relay Replacement Coil - 110VAC-50Hz/120VAC-60Hz |
No Image | LP460 | ABB | Shorting bar for AF400 and AF460 across the line contactors |
| 3RT1916-2EJ21 | Siemens | Solid-state time-delayed Auxiliary switch block can be snapped on at the front Time range 0.5s to10 s |