| Image | Part Number | Manufacturer | Description |
|---|---|---|---|
![]() | OPI1270-032 | TT | TT OPI1270-032 30V 20mA DC Input Axial Through Hole Isolator |
![]() | OPI1290-066 | TT | 1-Channel Isolated DC Input Totem Pole Output 30V 25-Pin Through Hole |
![]() | OPI1280-080 | TT | NPN Transistor, 33V, 20mA, Through Hole, -20°C to 75°C |
![]() | OPI1290-080 | TT | 1-Channel Isolated Optocoupler, 10kV Isolation, 30V Totem Pole Output |
![]() | OPI1280-018 | TT | 1-Channel DC-Input Isolator 30V 20mA 10kV 75°C Through-Hole |
![]() | OPI1280-026 | TT | Isolator, Through Hole Mount, ROHS COMPLIANT, PLASTIC PACKAGE-4 |
![]() | OPI1290-032 | TT | Isolator, Through Hole Mount, ROHS COMPLIANT, PLASTIC PACKAGE-5 |
![]() | OPI1280-066 | TT | Isolator, Through Hole Mount, ROHS COMPLIANT, PLASTIC PACKAGE-4 |
| OPI1280-032 | TT | 1-Channel Isolator, 15kV, 20mA, DC Input, Through Hole Mount | |
![]() | OPI1270-026 | TT | 1-Channel DC-Input Isolator 30V 20mA Through-Hole Axial |
![]() | OPI1270-018 | TT | TT OPI1270-018 Single Channel Isolator 30V 20mA 15kV 75°C Through Hole |
![]() | OPI1270-040 | TT | Optical Isolator 30V 20mA DC Axial Through Hole |
No Image | OPI1290-040 | TT | Isolator, Through Hole Mount, ROHS COMPLIANT, PLASTIC PACKAGE-5 |
![]() | OPI1290-018 | TT | Isolator, Through Hole Mount, ROHS COMPLIANT, PLASTIC PACKAGE-5 |
No Image | OPI1290-026 | TT | TT OPI1290-026 1-Channel 30V Totem Pole Output Isolator 10kV 75°C |
No Image | CIR-L30011000 | Lumentum Operations | Circulator, 1570nm Min, 1620nm Max, |
No Image | CIR-330011000 | Lumentum Operations | Circulator, 1520nm Min, 1620nm Max, |
No Image | OPI1270-080 | TT | Optical Isolator 33V 20mA DC Axial Through Hole -20°C to 75°C |
No Image | MIOC15900031218G | Molex | 3 Port Circulator 1590nm 500mW 3-Pin |
No Image | MIOC15900031121G | Molex | 3 Port Circulator 1590nm 500mW 3-Pin |