| Image | Part Number | Manufacturer | Description |
|---|---|---|---|
| EDR-L-30B-M-SFCF-G5 | Source Photonics | High Optical Power Fiber Transceiver | |
| EDR-L-55B-L-NSTA-G5 | Source Photonics | High Optical Power Fiber Transceiver | |
| EDR-L-55B-H-MFCF-GR |
| Source Photonics |
| High Optical Power Fiber Transceiver |
![]() | AFCT-5805DZ | Broadcom | Transceiver, 1261nm Min, 1360nm Max, 155Mbps(Tx), 155Mbps(Rx), SC Connector, Panel Mount, Through Hole Mount, ROHS COMPLIANT, PACKAGE-9 |
![]() | AFCT-5944ATGZ | Broadcom | Transceiver, 1260nm Min, 1360nm Max, 2700Mbps(Tx), 2700Mbps(Rx), LC Connector, Through Hole Mount, ROHS COMPLIANT, 2 X 10 MM, DIP-20 |
![]() | SFH250V | Broadcom | RX Optical Fiber 4-Pin |
| EDR-L-30B-H-SFCF | Source Photonics | High Optical Power Fiber Transceiver |
| EDR-L-55B-U-MFCG-G5 | Source Photonics | High Optical Power Fiber Transceiver |
| EDR-L-55B-U-SFCL-GR | Source Photonics | High Optical Power Fiber Transceiver |
| EDR-L-55B-M-MFCL-G5 | Source Photonics | High Optical Power Fiber Transceiver |
| EDR-L-55B-M-MFCG-GR | Source Photonics | High Optical Power Fiber Transceiver |
| EDR-L-30B-L-MFCG | Source Photonics | High Optical Power Fiber Transceiver |
| EDR-L-30B-U-SFCE-G5 | Source Photonics | High Optical Power Fiber Transceiver |
| EDR-L-55B-H-SFCF | Source Photonics | High Optical Power Fiber Transceiver |
![]() | EDR-L-30B-M-SFCG | Source Photonics | High Optical Power Fiber Transceiver |
| EDR-L-55B-U-MFCE-GR | Source Photonics | High Optical Power Fiber Transceiver |
| HFCT-5914ATL | Broadcom | Transceiver, 1278nm Min, 1343nm Max, 1250Mbps(Tx), 1250Mbps(Rx), LC Connector, Through Hole Mount, PLASTIC, DIP-20 |
| FTLX1412D3BCL | Finisar | Transceiver, 1260nm Min, 1355nm Max, 10000Mbps(Tx), 10000Mbps(Rx), LC Connector, Board/panel Mount, ROHS COMPLIANT PACKAGE-30 |
| EDR-L-55B-L-MFCE-GR | Source Photonics | High Optical Power Fiber Transceiver |
| EDR-L-55B-H-NSTA | Source Photonics | High Optical Power Fiber Transceiver |