| Image | Part Number | Manufacturer | Description |
|---|---|---|---|
![]() | 2315052 | Phoenix Contact | VARIOFACE module, with screw connection and flat-ribbon cable connector, for mounting on NS 35 rails, with pin strip and short and long locking latches for socket strips, 26-pos. |
![]() | 2773351 | Phoenix Contact | The space-saving local bus device is particularly suitable for use in close proximity to the process. Functions: 4digital inputs, 4 digital I/Os of 500 mA, maximum, channel-specific diagnostics, short-circuit/overload protection,M8 connection method. |
![]() | 2969055 | Phoenix Contact | 32-channel output relay module (one N/O contact, 250 V AC/3 A) with a screw connection |
![]() | 2692306 | Phoenix Contact | Inline, Digital input terminal, Digital inputs: 4, 24 V DC, connection method: 3-wire, transmission speed in the local bus: 2 Mbps, degree of protection: IP20, including Inline connector and labeling field |
![]() | 2701085 | Phoenix Contact | I/O extension module for use with Nanoline base unit. Equipped with 6 digital input and 4 NPN digital output channels. A maximum of three I/O extension modules can be attached to a base unit. |
![]() | 2315120 | Phoenix Contact | VARIOFACE module, with screw connection and male D-Subminiature pin strip, for mounting on NS 35 rails, 15-pos. |
![]() | 2692717 | Phoenix Contact | Inline IO-Link master, complete with accessories (connector and labeling field), 4 IO-Link ports, 12 digital inputs,24 V DC, 2, 3-wire connection method |
![]() | 2736819 | Phoenix Contact | The local bus device has 4 inputs for resistive temperature sensors. Functions: 180 us A/D conversion time,measured value output in 16-bit values, 500 kbaud/2 Mbaud selection |
![]() | 2737009 | Phoenix Contact | Inline branch terminal for coupling a Fieldline M8 Modular local bus anywhere on the Inline local bus, conversion of Inline local bus physical structure to the Fieldline local bus physical structure |
![]() | 2315065 | Phoenix Contact | VARIOFACE module, with screw connection and flat-ribbon cable connector, for mounting on NS 35 rails, with pin strip and short and long locking latches for socket strips, 34-pos. |
![]() | 2318240 | Phoenix Contact | VARIOFACE front adapter, for SIMATIC® S7-300, only in connection with MINI MCR-2-V8-FLK 16 |
![]() | PCL-746+ | Advantech | Communication Card |
![]() | 2703994 | Phoenix Contact | PROFINET bus coupler, 8 inputs, 24 V DC, 4 outputs, 24 V DC, 500 mA, complete with I/O connectors |
![]() | 2314451 | Phoenix Contact | 32-channel module with a three-conductor screw connection and redundant power supply |
![]() | 2315230 | Phoenix Contact | VARIOFACE interface module for Siemens SIMATIC® S7-300, for max. 16 channels with SIMATIC®-specific labeling (1 - 20), with screw connection, module width: 80.6 mm |
No Image | PCI-7250 | Adlink | 8-Channel Relay and 8-Channel Isolated Digital Input PCI Express Card |
![]() | 2314273 | Phoenix Contact | 16-channel analog module with a screw connection and a fuse for each signal path (5 x 20 mm) with failure indication (LED). The voltage supply and the 40-pos. system connection are designed redundantly |
![]() | 2314891 | Phoenix Contact | The FLKM S135/S400 adapter links a SIMATIC® S5 plug directly with the basic SIMATIC® S7 400 card Conversion: 6ES5 470-4UA13 / 6ES5 470-4UB13 / 6ES5 470-4UC13 on 6ES7 432 1HF00-0AB0 |
![]() | 2773322 | Phoenix Contact | Flm Bk Eth M12 Di 8 M12-2Tx Fieldline Modular Bus Coupler Ethernet/Ip M12 8 Digital Inputs M 12 |
![]() | 2314464 | Phoenix Contact | 32-channel module with 1-conductor screw connection and a fuse in each signal path (5 x 20 mm). The voltage supply and the 50-pos. system connection are designed redundantly |