| 2969055 | Phoenix Contact | 32-channel output relay module (one N/O contact, 250 V AC/3 A) with a screw connection |
 | 2315120 | Phoenix Contact | VARIOFACE module, with screw connection and male D-Subminiature pin strip, for mounting on NS 35 rails, 15-pos. |
 | QLE7340-CK | Intel | PCI Express HCA Interface |
 | 2878777 | Phoenix Contact | Inline Block IO analog input/output module, INTERBUS, inputs: 0-20 mA, 4-20 mA, ±20 mA, 0-5 V, ±5 V,0-10 V,±10 V, Pt 100, Pt 1000, Ni 1000to, outputs: 0-5 V, ±5 V, 0-10 V, ±10V, 0-20 mA, ±20 mA, 4-20 mA, 2, 3, 4-wire connection |
 | 2313203 | Phoenix Contact | PSI-MODEM and COMSERVER set |
 | 2688019 | Phoenix Contact | Axioline Bus Coupler For Profinet Io (Including Bus Base Module and Connector) |
 | RMS25CB040 | Intel | Integrated RAID Module |
 | 2315036 | Phoenix Contact | VARIOFACE module, with screw connection and flat-ribbon cable connector, for mounting on NS 35 rails, with pin strip and short and long locking latches for socket strips, 16-pos. |
 | 2310772 | Phoenix Contact | System connectors - UMK-2FLK50/DDO843/RE/SO198 |
 | 2916532 | Phoenix Contact | Controller with Ethernet interface |
 | 2902829 | Phoenix Contact | 2-Way Loop-Powered Isolating Amplifier |
 | 2773568 | Phoenix Contact | The space-saving local bus device is particularly suitable for use in close proximity to the process. Functions: 2Mbaud, 4 digital inputs, 4 digital I/Os of 500 mA, maximum |
 | 2736819 | Phoenix Contact | The local bus device has 4 inputs for resistive temperature sensors. Functions: 180 us A/D conversion time,measured value output in 16-bit values, 500 kbaud/2 Mbaud selection |
 | 2318240 | Phoenix Contact | VARIOFACE front adapter, for SIMATIC® S7-300, only in connection with MINI MCR-2-V8-FLK 16 |
 | 2318237 | Phoenix Contact | VARIOFACE front adapter, for SIMATIC S7-300, only in connection with MINI MCR-2-V8-FLK016 |
 | 2315230 | Phoenix Contact | VARIOFACE interface module for Siemens SIMATIC® S7-300, for max. 16 channels with SIMATIC®-specific labeling (1 - 20), with screw connection, module width: 80.6 mm |
 | 2314464 | Phoenix Contact | 32-channel module with 1-conductor screw connection and a fuse in each signal path (5 x 20 mm). The voltage supply and the 50-pos. system connection are designed redundantly |
 | 2310992 | Phoenix Contact | Front adapters - FLKM 50/MODI-TSX/Q/SO203 |
 | 2737009 | Phoenix Contact | Inline branch terminal for coupling a Fieldline M8 Modular local bus anywhere on the Inline local bus, conversion of Inline local bus physical structure to the Fieldline local bus physical structure |
 | 2315052 | Phoenix Contact | VARIOFACE module, with screw connection and flat-ribbon cable connector, for mounting on NS 35 rails, with pin strip and short and long locking latches for socket strips, 26-pos. |