| 2315201 | Phoenix Contact | D-SUB 50 Interface Module, Screw Terminal, NS 35 Rail Mount |
 | 2315010 | Phoenix Contact | VARIOFACE module, with screw connection and flat-ribbon cable connector, for mounting on NS 35 rails, with pin strip and short and long locking latches for socket strips, 10-pos. |
 | 2692076 | Phoenix Contact | Inline Block IO Analog I/O module, Sercos III, inputs: 0-20 mA, 4-20 mA, ±20 mA, 0-5 V, ±5 V, 0-10 V, ±10V, Pt 100, Pt 1000, Ni 1000to, outputs: 0-5 V, ±5 V, 0-10 V, ±10 V, 0-20 mA, ±20 mA, 4-20 mA, 2-, 3-, 4-wire connection |
 | QLE7342-CK | Intel | PCI Express HCA Interface |
 | 2835671 | Phoenix Contact | Non Ex Analog Output Isolating Amplifier. Isolates And Converts Standard Signals |
 | 2819590 | Phoenix Contact | Inline temperature controller, complete with accessories (connector and labeling field) with 8 thermocouple inputs,8 binary outputs |
 | 2884567 | Phoenix Contact | Wireless MUX set, consisting of two modules with 16 digital inputs and outputs and two analog inputs and output search, as well as two PANEL antennas, transmission power 0 dBm, antenna gain 8 dBi |
 | 2956699 | Phoenix Contact | VARIOFACE MODULE FOR ELCO PLUG CONNECTORS FOR ASSEMBLY ON NS 35/7.5 |
 | 2315023 | Phoenix Contact | VARIOFACE module, with screw connection and flat-ribbon cable connector, for mounting on NS 35 rails, with pin strip and short and long locking latches for socket strips, 14-pos. |
 | 2314914 | Phoenix Contact | The FLKM S115/S400 adapter links a SIMATIC S5 plug directly with the basic SIMATIC S7 400 card Conversion: 6ES5 465-7LA13 to 6ES7 431 0HH00-0AB0 / 6ES7 431 7QH00-0AB0 |
 | 1404469 | Phoenix Contact | AS-Interface distributor with IP67 protection for two flat-ribbon conductors, with 2.0 m PUR round conductor and molded, angled, A-coded, 4-pos. M12 SPEEDCON socket |
 | 2701072 | Phoenix Contact | I/O extension module for use with Nanoline base unit. Equipped with 6 digital input and 4 PNP digital output channels. A maximum of three I/O extension modules can be attached to a base unit. |
 | 2884907 | Phoenix Contact | Inline analog strain gauge input terminal, complete with accessories (connector and labeling field) |
 | 2703994 | Phoenix Contact | PROFINET bus coupler, 8 inputs, 24 V DC, 4 outputs, 24 V DC, 500 mA, complete with I/O connectors |
 | 1404472 | Phoenix Contact | AS-Interface distributor with IP67 protection for two flat-ribbon conductors, with 2.0 m PUR round conductor and molded, straight, A-coded, 4-pos. M12 SPEEDCON socket |
 | 2864383 | Phoenix Contact | Mcr 3-Way Isolating Amplifier Input/Output Configurable Via Dip Switch For Electrical Isolation Of Analog Signals |
 | 2314260 | Phoenix Contact | 16-channel analog module with a screw connection and two 40-pos. system connections. Suitable for theYokogawa AA1543 card. |
 | ADAM-4522-AE | Advantech | Serial Converter Interface |
 | 2314273 | Phoenix Contact | 16-channel analog module with a screw connection and a fuse for each signal path (5 x 20 mm) with failure indication (LED). The voltage supply and the 40-pos. system connection are designed redundantly |
 | 2855017 | Phoenix Contact | Inline digital input terminal block, without accessories, 4 inputs, 24 V DC, transmission speed 2 Mbaud, 3-wire connection method |