| Image | Part Number | Manufacturer | Description |
|---|---|---|---|
![]() | 2315023 | Phoenix Contact | VARIOFACE module, with screw connection and flat-ribbon cable connector, for mounting on NS 35 rails, with pin strip and short and long locking latches for socket strips, 14-pos. |
![]() | 2314914 | Phoenix Contact | The FLKM S115/S400 adapter links a SIMATIC S5 plug directly with the basic SIMATIC S7 400 card Conversion: 6ES5 465-7LA13 to 6ES7 431 0HH00-0AB0 / 6ES7 431 7QH00-0AB0 |
![]() | 1404469 | Phoenix Contact | AS-Interface distributor with IP67 protection for two flat-ribbon conductors, with 2.0 m PUR round conductor and molded, angled, A-coded, 4-pos. M12 SPEEDCON socket |
![]() | 2701072 | Phoenix Contact | I/O extension module for use with Nanoline base unit. Equipped with 6 digital input and 4 PNP digital output channels. A maximum of three I/O extension modules can be attached to a base unit. |
![]() | 2884907 | Phoenix Contact | Inline analog strain gauge input terminal, complete with accessories (connector and labeling field) |
![]() | 2703994 | Phoenix Contact | PROFINET bus coupler, 8 inputs, 24 V DC, 4 outputs, 24 V DC, 500 mA, complete with I/O connectors |
![]() | 1404472 | Phoenix Contact | AS-Interface distributor with IP67 protection for two flat-ribbon conductors, with 2.0 m PUR round conductor and molded, straight, A-coded, 4-pos. M12 SPEEDCON socket |
![]() | 2864383 | Phoenix Contact | Mcr 3-Way Isolating Amplifier Input/Output Configurable Via Dip Switch For Electrical Isolation Of Analog Signals |
![]() | 2314260 | Phoenix Contact | 16-channel analog module with a screw connection and two 40-pos. system connections. Suitable for theYokogawa AA1543 card. |
![]() | QLE7342-CK | Intel | PCI Express HCA Interface |
![]() | TXM-433-KH3 | Linx | KH3 Series Transmitter Module For OEM applications |
![]() | 2315188 | Phoenix Contact | D-SUB 25 Interface Module, Screw Terminal, NS 35 Rail Mount |
![]() | 2773351 | Phoenix Contact | The space-saving local bus device is particularly suitable for use in close proximity to the process. Functions: 4digital inputs, 4 digital I/Os of 500 mA, maximum, channel-specific diagnostics, short-circuit/overload protection,M8 connection method. |
![]() | 2819684 | Phoenix Contact | Inline temperature measurement terminal, complete with accessories (connector and labeling field) with process data multiplex with 6 resistance thermometer inputs, 6 binary outputs (24 V, 70 mA) |
| EFR32MG12P432F1024GM48-B | Silicon Labs | Bluetooth Low Energy with Zigbee Module |
![]() | RXM-433-KH3 | Linx | 433MHz RF Transmitter Module |
| EFR32MG12P433F1024GM48-C | Silicon Labs | Bluetooth Low Energy with Zigbee Module |
![]() | 2313054 | Phoenix Contact | Network components |
![]() | 252SE | Commscope | FIXED-TUNED CPR137G FOR ELLIPTICAL WAVEGUIDE 52 |
![]() | RXM-GPS-F4-T | Linx | GPS Receiver 1575.42MHz 1.89V 20-Pin SMD |