| Image | Part Number | Manufacturer | Description |
|---|---|---|---|
![]() | 2811446 | Phoenix Contact | Configurable 3-Way Isolating Amplifier, 24V, Safe Isolation |
![]() | 2306155 | Phoenix Contact | VARIOFACE front adapter, for 8-channel Inline modules, with a D-SUB socket strip |

| A1P25S12M3 |
| Stmicroelectronics |
| Trans IGBT Module N-CH 1200V 25A 197000mW 22-Pin ACEPACK-1 Tray |
![]() | 2289188 | Phoenix Contact | Front adapters - FLKM 50-PA-S135/SICLI |
![]() | ADAM-4522-AE | Advantech | Serial Converter Interface |
![]() | SKY77518y11A | Skyworks Solutions | TX RX IPAC FEM FOR DUAL-BAND GSM/GPRS |
![]() | 2314273 | Phoenix Contact | 16-channel analog module with a screw connection and a fuse for each signal path (5 x 20 mm) with failure indication (LED). The voltage supply and the 40-pos. system connection are designed redundantly |
![]() | 2855017 | Phoenix Contact | Inline digital input terminal block, without accessories, 4 inputs, 24 V DC, transmission speed 2 Mbaud, 3-wire connection method |
![]() | 2701085 | Phoenix Contact | I/O extension module for use with Nanoline base unit. Equipped with 6 digital input and 4 NPN digital output channels. A maximum of three I/O extension modules can be attached to a base unit. |
![]() | 1404485 | Phoenix Contact | AS-Interface distributor with IP67 protection for two flat-ribbon conductors, with 2.0 m PUR round conductor and molded, angled, A-coded, 4-pos. M12 SPEEDCON socket |
![]() | 2773322 | Phoenix Contact | Flm Bk Eth M12 Di 8 M12-2Tx Fieldline Modular Bus Coupler Ethernet/Ip M12 8 Digital Inputs M 12 |
![]() | 2314891 | Phoenix Contact | The FLKM S135/S400 adapter links a SIMATIC® S5 plug directly with the basic SIMATIC® S7 400 card Conversion: 6ES5 470-4UA13 / 6ES5 470-4UB13 / 6ES5 470-4UC13 on 6ES7 432 1HF00-0AB0 |
![]() | 2315117 | Phoenix Contact | 9-Pos D-Sub Male Interface Module, Screw Terminal, NS 35 Rail Mount |
![]() | 2819613 | Phoenix Contact | Inline temperature controller, compact, complete with accessories (connector and labeling field) with 4 channels,4 thermocouple inputs, 8 binary outputs (24 V, 70 mA), 1 input for recording the total current of heating elements,limited to 4 channels. |
No Image | MHPM7A20A60A | Motorola | Hybrid Power Module |
No Image | STA2500D | Stmicroelectronics | Bluetooth v2.1+EDR SMART SOC, 48-Pin LFBGA, 2.75V, Class II |
No Image | FSB70250 | Onsemi | 500V 3.3A IPM MOSFET, 3-Phase, 27-Pin QFN EP, SMT |
No Image | STA2500DTR | Stmicroelectronics | Bluetooth v2.1+EDR SMART SOC LFBGA 48-Pin 2.75V |
No Image | CC2650MODAMOHR | Texas Instruments | Combo Wireless MCU Module: BLE, 6LoWPAN, ZigBee; 16-Bit RISC, 48MHz, 20KB RAM, 128KB FLASH |
No Image | CC1350F128RHBR | Texas Instruments | 32-Bit RISC MCU, FLASH, 48MHz, 20KB RAM, Combo Wireless Module |