This 2-pole hydraulic magnetic circuit breaker has a voltage rating of 240VAC or 65VDC and a current rating of 10A. It features a handle actuator type and quick connect terminal design. The device operates within a temperature range of -40°C to 85°C. It is designed for general use in circuit protection applications.
CBI Electric Group BAC2MM-B03XCW-1000X-12 technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 240VAC|65VDC |
| Current Rating | 10A |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Number of Terminals | 2 |
| Typical AC Voltage Rating | 240V |
| Typical DC Voltage Rating | 65V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.