This hydraulic magnetic circuit breaker features a 1-pole design with a current rating of 15A and can handle voltages of 120VAC and 240VAC. It has a handle actuator type and a screw terminal design. The device is rated for operation between -40°C and 60°C. It is mounted on a DIN rail with 2 terminals.
CBI Electric Group QL-1-13-DM-KM-15 technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 120VAC|240VAC |
| Current Rating | 15A |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 2 |
| Typical AC Voltage Rating | 120|240V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.