The QL-2-13-DM-KM-20 is a 2-pole hydraulic magnetic circuit breaker with a voltage rating of 80VDC and a current rating of 20A. It features a handle actuator and is designed for mounting on DIN rail. The device operates within a temperature range of -40 to 65 degrees Celsius. The terminals are screw designed and there are four terminals in total.
CBI Electric Group QL-2-13-DM-KM-20 technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 80VDC |
| Current Rating | 20A |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 4 |
| Typical DC Voltage Rating | 80V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.