Circuit Breaker Hydraulic Magnetic 1Pole 25A 80VDC
CBI Electric Group QY-1(13)-DU2 25A technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 80VDC |
| Current Rating | 25A |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 2 |
No datasheet is available for this part.