The QY-1(13)-DU2 4A hydraulic magnetic circuit breaker is a 1-pole device with a voltage rating of 80VDC and a current rating of 4A. It features a handle actuator and is designed for mounting on DIN rail. The device operates within a temperature range of -40 to 65 degrees Celsius. The terminals are screw design, and the device has 2 terminals. It is suitable for general use in circuit protection applications.
CBI Electric Group QY-1(13)-DU2 4A technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 80VDC |
| Current Rating | 4A |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 2 |
No datasheet is available for this part.