Cap 0.68uF 1KVDC/530VAC PLYP 10% 22.1 X 30.1 X 42.7mm RDL 35mm
CD Aero RBPS68491KB72P technical specifications.
| Capacitance | 0.68uF |
| Voltage | 1000VDC|530VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| AC Rated Voltage | 530VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 22.1 X 30.1 X 42.7mm |
| Terminal Pitch | 35mm |
Download the complete datasheet for CD Aero RBPS68491KB72P to view detailed technical specifications.
No datasheet is available for this part.