The CD Aero Z26S6021M50N is a 21uF film capacitor with a 6% tolerance and a maximum operating temperature of 70 degrees Celsius. It has a dielectric of polypropylene and is constructed in a metal can package. The capacitor is rated for 600VAC and has a minimum operating temperature of -40 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 21uF |
| Voltage | 600VAC |
| Tolerance | 6% |
| Dielectric | PP |
| AC Rated Voltage | 600VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Construction | Metal Can |
| Size | 63.5 X 80.01mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |