The CD Aero Z50S3312N00 is a film capacitor with a capacitance of 12.5uF and a working voltage of 330VAC. It has a tolerance of 10% and is constructed with a polypropylene dielectric. The capacitor's operating temperature range is -40 to 70 degrees Celsius. It is terminated with screw terminals.
CD Aero Z50S3312N00 technical specifications.
| Capacitance | 12.5uF |
| Voltage | 330VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 330VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Termination Style | Screw Terminal |
No datasheet is available for this part.