Cap 20uF 370VAC PLYP 10% Screw Terminal
CD Aero Z50S3720M00 technical specifications.
| Capacitance | 20uF |
| Voltage | 370VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 370VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Termination Style | Screw Terminal |
No datasheet is available for this part.