Capacitor; 0.001 uF; 2000 WVDC; +10; Radial Leaded; 0.0003 at 1000 Hz; -55 deg
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CDE Illinois Capacitor 102PPB202K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CDE Illinois Capacitor 102PPB202K technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Dissipation Factor | 0.03% |
| Height - Seated (Max) | 0.591inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.886inch |
| Length | 1.043inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PPB |
| Termination | PC Pins |
| Thickness | 0.25mm |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 2kV |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 102PPB202K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.