CAP FILM 10000PF 10KVDC AXIAL
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 103MWS103KT technical specifications.
| Capacitance | 10nF |
| Package/Case | Axial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Length | 35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MWS |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 10kV |
| Voltage Rating (AC) | 1.2kV |
| DC Rated Voltage | 10kV |
| RoHS | Compliant |
No datasheet is available for this part.