CAP FILM 10000PF 2.5KVDC AXIAL
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 103PPA252KG technical specifications.
| Capacitance | 10nF |
| Package/Case | Axial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 52mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PPA |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 2.5kV |
| RoHS | Compliant |
No datasheet is available for this part.